Roth Elektronik Single Sided Matrix Board FR4 With 40 x 60 1.02mm Holes, 2.54 x 2.54mm Pitch, 165.1 x 114.3 x 1.6mm
- RS Stock No.:
- 5280712
- Mfr. Prt No.:
- RE230-LF
- Brand:
- Roth Elektronik
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
| RS stock number | 5280712 |
| Product description | Roth Elektronik Single Sided Matrix Board FR4 With 40 x 60 1.02mm Holes, 2.54 x 2.54mm Pitch, 165.1 x 114.3 x 1.6mm |
| Manufacturer / Brand | Roth Elektronik |
| Manufacturer part number | RE230-LF |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 23, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: AT
Product Details
RE230-LF Laboratory Card
Specifications
| Attribute | Value |
| Brand | Roth Elektronik |
| Number of Sides | Single Sided |
| Hole Pitch | 2.54 x 2.54 mm |
| Dimensions | 165.1 x 114.3 x 1.6 mm |
| Length | 165.1 mm |
| Width | 114.3 mm |
| Thickness | 1.6 mm |
| Base Material | Epoxy Glass Fabric Laminate |
| Hole Diameter | 1.02 mm |
| FR Material Grade | FR4 |
| Hole Layout | 40 x 60 |
| Copper Thickness | 35 µm |