Bourns 1kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 93R1A-R22-A10L

RS Stock No.:
5225276
Mfr. Prt No.:
93R1A-R22-A10L
Brand:
Bourns

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5225276
Product description Bourns 1kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 93R1A-R22-A10L
Manufacturer / Brand Bourns
Manufacturer part number 93R1A-R22-A10L
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
RS stock number 5225276
Product description Bourns 1kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 93R1A-R22-A10L
Manufacturer / Brand Bourns
Manufacturer part number 93R1A-R22-A10L

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

16mm 93 Series

The 93 Series from Bourns are square, single turn, panel control potentiometers. These potentiometers feature virtually infinite electrical circuit isolation and the plastic casing ensures high insulation. Available in a range of different pin-out configurations, these potentiometers are offered with a choice of plastic or metal shafts.

±5% independent linearity
1000 hours load life
Rotational life of 100,000 cycles


Specifications

Attribute Value
Brand Bourns
Potentiometer Type Rotary
Maximum Resistance 1 kΩ
Number of Gangs 1
Number of Turns 1
Power Rating 2 W
Electrical Taper Linear
Element Material Cermet
Mounting Type Panel Mount, Through Hole
Termination Style PC Pin
Shaft Length 22 mm
Shaft Diameter 6 mm
Tolerance ±10 %
Actuator Type Slotted Shaft
Series 93
Checking stock...
IDR
118,945.26
Out of stock
Price Bag
Unit(s)Per Unit(IDR)
1118,945.26
*price per unit indicative
"Bourns 1kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 93R1A-R22-A10L" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda