ABB Emergency Stop Push Button Surface Mount, NC, IP66

RS Stock No.:
5213633
Mfr. Prt No.:
1TVL101000P3204
Brand:
ABB
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
RS stock number 5213633
Product description ABB Emergency Stop Push Button Surface Mount, NC, IP66
Manufacturer / Brand ABB
Manufacturer part number 1TVL101000P3204

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

ABB

Emergency Stop Control Stations

Choosing the right Emergency Stop Device is vital in order to increase the safety for operators and equipment.
This range is suitable for indoor and outdoor use. The protection standards falls under IP65 with metric conduit entries.
IP65 is rated as ’’dust tight’’ and protects against water projected from a nozzle.
The Head Emergency Buttons can be used in the following areas:
•Food and Beverage
•Pharmaceutical Industry
•Rail and Transport Industry
•Automotive Industry
•Mining and Quarrying Industry
•Factory Automation Industry

Robustly constructed, suitable for indoor or outdoor use
Ingress protection to IP65 with metric conduit entries
Supplied with contact block, additional contact blocks can be fitted
Emergency stop complies with EN418


Specifications

Attribute Value
Brand ABB
Mounting Type Surface Mount
Reset Method Twist to Reset
Normal State Configuration NC
Push Button Shape Round
Contact Configuration NC
Pole and Throw Configuration SPST
IP Rating IP66
Height 75 mm
Head Style Round
Illuminated No
Head Diameter 37 mm
Auxiliary Contacts NO
Colour Red/Yellow/Grey
Dimensions 75 x 101 x 107 mm
Housing Material Thermoplastic
Depth 107 mm
Push Button Material Plastic
Length 75 mm
Width 101 mm
Checking stock...
IDR
1,284,063.38
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,284,063.38
*price per unit indicative
"ABB Emergency Stop Push Button Surface Mount, NC, IP66" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda