RawlPlug Plastic Wall Plug 28mm, 6mm fixing hole

RS Stock No.:
5213403
Mfr. Prt No.:
R-U1-MIX-RED-288
Brand:
RawlPlug
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
RS stock number 5213403
Product description RawlPlug Plastic Wall Plug 28mm, 6mm fixing hole
Manufacturer / Brand RawlPlug
Manufacturer part number R-U1-MIX-RED-288

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RawlPlug Uno™ Universal Plug

From RawlPlug this is the UNO Universal Plug part of the UNO range of lightweight fittings allowing you to work and fix into any solid or hollow base material. The design of the wall plug provides excellent expansion and maximum grip ensuring good anchoring plus the design includes anti-rotation so no turning within the drilled hole. The lip fitted onto the plug is a safety design that will stop the wall plug from further slipping if fitted into a drill hole that is bigger than needed.

Note

For tiled walls use the smallest or medium screw size.

Features and Benefits.

  • UNO Universal fixing plug.

  • Lightweight to medium weight fixing.

  • Use on any solid and hollow cavity base material.

  • Excellent for use with unknown substrates and holes.

  • Short length is an added benefit on thin walls.

  • Maximum expansion and grip.

  • 100% anchoring due to split design.

  • Anti-rotation fins prevent spinning in the drilled hole.

  • Fitted lip prevents slipping inside over-sizes holes.

  • Made from Plastic.

  • Various colours available.

Typical Fixings Applications.

  • Shelving.

  • Suspended ceilings.

  • Electrical fitting.

  • Cable trays.

  • Boilers.

  • Radiators.

  • Lighting.

  • Bathroom fittings.

  • Truly universal uses.

Material the UNO Universal Masonry Plug is Compatible with?

  • Concrete.

  • Solid brick.

  • Solid sand-lime brick.

  • Vertically perforated clay block.

  • Hollow sand-lime brick.

  • Aerated concrete block.

  • Plasterboard.

UNO Universal Plugs Available?

  • Stock number 5213403, 6 mm x 28mm, Red, quantity 288.

  • Stock number 5213100, 6 mm x 28mm, Red, quantity 1000.

  • Stock number 5213065, 7 mm x 30 mm, Brown, quantity 288.

  • Stock number 5213122, 7 mm x 30 mm, Brown, quantity 1000.

  • Stock number 5213043, 5 mm x 24 mm, Yellow, quantity 288.

  • Stock number 5213093, 5 mm x 24 mm, Yellow, quantity 1000.

  • Stock number 1542487, 6 mm x 28 mm, fixing thickness 55 mm, Red, quantity 300.

  • Stock Number 1542486, 7 mm x 30 mm, fixing thickness 60 mm, Brown, quantity 300.

  • Stock number 1542484, with screw, 6 mm x 28 mm, Red, quantity 500.

  • Stock number 1542485, with screw, 7 mm x 30 mm, Brown, quantity 350.

How to use the UNO Universal Plug?

  • Drill a hole ensuring it is the correct diameter required.

  • Insert the UNO universal plug and using a hammer gently tap the plug into the drilled hole.

  • Insert a screw of the correct diameter and length into the universal plug, tighten as required.


Specifications

Attribute Value
Brand RawlPlug
Type Wall Plug
Length 28 mm
Fixing Hole Diameter 6 mm
Material Plastic
Checking stock...
IDR
143,699.30
Out of stock
Price Bag (1 Bag of 288)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1143,699.30498.96
*price per unit indicative
"RawlPlug Plastic Wall Plug 28mm, 6mm fixing hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda