Nichicon 47μF Electrolytic Capacitor 25V dc, Through Hole – UVR1E470MDD

RS Stock No.:
5200851
Mfr. Prt No.:
UVR1E470MDD
Brand:
Nichicon

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5200851
Product description Nichicon 47μF Electrolytic Capacitor 25V dc, Through Hole - UVR1E470MDD
Manufacturer / Brand Nichicon
Manufacturer part number UVR1E470MDD
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
RS stock number 5200851
Product description Nichicon 47μF Electrolytic Capacitor 25V dc, Through Hole - UVR1E470MDD
Manufacturer / Brand Nichicon
Manufacturer part number UVR1E470MDD

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Nichicon VR Series General Purpose Electrolytic Capacitors

Nichicon VR Series Aluminium Electrolytic Capacitors are high reliability capacitors which have a rated life up to 2000 hours. The VR series capacitors offer a high temperature range, high voltage, low impedance and high ripple current.

Features & Benefits:

High reliability
High ripple current
Long life up to 2000 hours
Lead free reflow soldering
Capacitance values up to 33000 μF


Specifications

Attribute Value
Brand Nichicon
Capacitance 47 µF
Voltage 25 V dc
Mounting Type Through Hole
Technology Electrolytic
Dimensions 5 (Dia.) x 11 mm
Height 11 mm
Minimum Operating Temperature -40 °C
Diameter 5 mm
Maximum Operating Temperature +85 °C
Lead Pitch 2 mm
Lifetime 2000 h
Series VR
Tolerance ±20 %
Ripple Current 115 mA
Leakage Current 3 μA, 4 μA
Checking stock...
IDR
41,641.33
Out of stock
Price Bag (1 Bag of 25)
Bag(s)Per Bag(IDR)Per Unit(IDR)
141,641.331,665.65
*price per unit indicative
"Nichicon 47μF Electrolytic Capacitor 25V dc, Through Hole - UVR1E470MDD" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda