Roth Elektronik Single Sided Matrix Board FR4 With 32 x 55 1mm Holes, 2.54 x 2.54mm Pitch, 160 x 100 x 1.5mm

RS Stock No.:
5186632
Mfr. Prt No.:
RE323-LF
Brand:
Roth Elektronik
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
RS stock number 5186632
Product description Roth Elektronik Single Sided Matrix Board FR4 With 32 x 55 1mm Holes, 2.54 x 2.54mm Pitch, 160 x 100 x 1.5mm
Manufacturer / Brand Roth Elektronik
Manufacturer part number RE323-LF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: PL


Product Details

DIN Type Matrixboard

Matrix boards with 1mm holes on a 2.54mm pitch.

Matrixboards, DIN 41612//7 Type

Plated through holes (double sided 321//322 types)
Nominal thickness 1.5mm
Copper thickness 35μm
Hole Pitch 2.54mm (0.1 in)
Hole dia 1.0mm


Specifications

Attribute Value
Brand Roth Elektronik
Number of Sides Single Sided
Hole Pitch 2.54 x 2.54 mm
Dimensions 160 x 100 x 1.5 mm
Length 160 mm
Width 100 mm
Thickness 1.5 mm
Base Material Epoxy Glass Fabric Laminate
Hole Diameter 1 mm
FR Material Grade FR4
Hole Layout 32 x 55
Copper Thickness 35 µm
Connection DIN 41612 D, DIN 41612 E, DIN 41612 F
Checking stock...
IDR
97,337.92
Out of stock
Price Each
Unit(s)Per Unit(IDR)
197,337.92
*price per unit indicative
"Roth Elektronik Single Sided Matrix Board FR4 With 32 x 55 1mm Holes, 2.54 x 2.54mm Pitch, 160 x 100 x 1.5mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda