Bernstein 120 mm, Stainless Steel, Bent; Pointed, Tweezers
- RS Stock No.:
- 5177492
- Mfr. Prt No.:
- 5-058
- Brand:
- Bernstein

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 5177492 |
| Product description | Bernstein 120 mm, Stainless Steel, Bent; Pointed, Tweezers |
| Manufacturer / Brand | Bernstein |
| Manufacturer part number | 5-058 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 28, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Bernstein Precision Surface Mount Tweezers (SA)
Precision highly accurate tweezers manufactured from high grade Steel for excellent consistency and Anti-corrosion properties. Ideal for use in SMD & SMT applications due to the small extremely hard precision machined tips.
Chrome Nickel high grade Steel construction for excellent durability, strength and handling
Stainless and Anti-magnetic (SA)
Acid resistant
Matt finish
Marked with the part number and special properties on the handle for quick identification of the right tool for the job
Specifications
| Attribute | Value |
| Brand | Bernstein |
| Material | Stainless Steel |
| Overall Length | 120 mm |
| Point Type | Bent; Pointed |
| Anti-Magnetic | Yes |
| Anti-Acid | Yes |