Access Comms Plug In Power Supply 12V dc, 1.5A, 1 Output AC/DC Adapter, Australia/New Zealand

RS Stock No.:
5175452
Mfr. Prt No.:
Brand:
Access Comms
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
RS stock number 5175452
Product description Access Comms Plug In Power Supply 12V dc, 1.5A, 1 Output AC/DC Adapter, Australia/New Zealand
Manufacturer / Brand Access Comms
Manufacturer part number

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Access Comms
Type AC/DC Adapter
Plug Type Australia/New Zealand
Output Voltage 12 V dc
Input Voltage 96 → 264 V ac
Output Current 1.5 A
Maximum Temperature +35 °C
Output Connector 2.1 x 5.5 x 11 mm Centre Positive
Number of Outputs 1
Efficiency 70 %
Width 55 mm
Depth 44 mm
Minimum Temperature 0 °C
Load Regulation ±5 %
Length 81 mm
Checking stock...
IDR
364,912.31
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1364,912.31
*price per unit indicative
"Access Comms Plug In Power Supply 12V dc, 1.5A, 1 Output AC/DC Adapter, Australia/New Zealand" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda