Fluke 9040 Phase Rotation Tester, CAT III 600 V, CAT IV 300 V, 400Hz Max, 700V Max

RS Stock No.:
5131828
Mfr. Prt No.:
FLUKE 9040/UK
Brand:
Fluke
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
RS stock number 5131828
Product description Fluke 9040 Phase Rotation Tester, CAT III 600 V, CAT IV 300 V, 400Hz Max, 700V Max
Manufacturer / Brand Fluke
Manufacturer part number FLUKE 9040/UK

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Fluke
Connection Type Test Probe
Overvoltage Category CAT III 600V, CAT IV 300V
Display Type LCD
Safety Category CAT III 600 V, CAT IV 300 V
Current Consumption 1 mA
Dimensions 61 x 27 x 124 mm
Weight 200 g
Height 124 mm
Length 61 mm
Maximum Frequency 400 Hz
Width 27 mm
Minimum Frequency 15 Hz
Minimum Operating Temperature 0 °C
Model Number p 9040
Safety Category Level CAT III, CAT IV
Safety Category Voltage 300 V, 600 V
Maximum Voltage 700 V
Minimum Voltage 40 V
Maximum Operating Temperature +40 °C
Checking stock...
IDR
7,300,344.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
17,300,344.00
*price per unit indicative
"Fluke 9040 Phase Rotation Tester, CAT III 600 V, CAT IV 300 V, 400Hz Max, 700V Max" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda