3M 101 20 Way Cable Mount D-sub Connector Plug, 2.54mm Pitch
- RS Stock No.:
- 5157476
- Mfr. Prt No.:
- 10120-3000PE
- Brand:
- 3M

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 5157476 |
| Product description | 3M 101 20 Way Cable Mount D-sub Connector Plug, 2.54mm Pitch |
| Manufacturer / Brand | 3M |
| Manufacturer part number | 10120-3000PE |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 5157476 |
| Product description | 3M 101 20 Way Cable Mount D-sub Connector Plug, 2.54mm Pitch |
| Manufacturer / Brand | 3M |
| Manufacturer part number | 10120-3000PE |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 7, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
Mini Delta Ribbon (MDR)
A cost effective range of connectors and accessories, with a choice of performance level, for use in industrial and commercial applications.
3M I/O Shielded Solder Plugs
From 3M, these 101 Series Mini D Ribbon (MDR) Wiremount I/O shielded Connectors have solder cup terminations. These 101 Series Mini D Ribbon Connectors have a Wiper-on -Wiper contact that provides reliable repetitive mating, as well as featuring robust glass reinforced insulation.
PCB mounting components are based on a 2.54mm grid pitch
Cable mounting connectors use 1.27mm pitch flat ribbon cable
See 3M IDC ribbon cable – typically stock no.120-8413.
Dedicated tooling is also available
Cable mount plugs and PCB mount receptacles with pre-loaded ribbon contacts for long life
Finger releasable latching backshells for cable mounting applications
A Mini Delta Ribbon (MDR) system designed for high density I/O applications on a 1.27mm pitch.
Features and Benefits
• Accepts discrete wires 24-30AWG
• Reliable connection
Available in this range:
• 515-7460 is a 14 pin Cable Mount MDR Connector
• 515-7476 is a 20 pin Cable Mount MDR Connector
• 515-7498 is a 26 pin Cable Mount MDR Connector
• 515-7505 is a 36 pin Cable Mount MDR Connector
• 515-7511 is a 50 pin Cable Mount MDR Connector
• 749-4929 is a 40 pin Cable Mount MDR Connector
What are D-Sub Connectors used for?
D-sub connectors are used in a variety of electronics applications, and are frequently found in heavy duty computing systems such as in hospital equipment and industrial computers. They are also common in personal and office computing systems.
They are a robust connector that offer a secure connection, meaning they are suitable for use in more challenging environments.
Why choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Specifications
| Attribute | Value |
| Brand | 3M |
| Number of Contacts | 20 |
| Gender | Male |
| Body Orientation | Straight |
| Mounting Type | Cable Mount |
| Pitch | 2.54 mm |
| Termination Method | Solder |
| Current Rating | 1.0 A |
| Housing Material | Steel |
| Length | 22.0 mm |
| Width | 9.1 mm |
| Depth | 19.3 mm |
| Series | 101 |
| Maximum Operating Temperature | +105 °C |
| Contact Plating | Gold over Nickel |
| Contact Material | Copper Alloy |
| Minimum Operating Temperature | -55.0 °C |