PULS DIMENSION Q Switch Mode DIN Rail Power Supply 380 → 480V ac Input, 24V dc Output, 20A 480W
- RS Stock No.:
- 5145603
- Mfr. Prt No.:
- QT20.241
- Brand:
- PULS
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
| RS stock number | 5145603 |
| Product description | PULS DIMENSION Q Switch Mode DIN Rail Power Supply 380 → 480V ac Input, 24V dc Output, 20A 480W |
| Manufacturer / Brand | PULS |
| Manufacturer part number | QT20.241 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 24, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CZ
Product Details
Specifications
| Attribute | Value |
| Brand | PULS |
| AC or DC Input Voltage | ac |
| AC or DC Output Voltage | dc |
| Input Voltage | 380 → 480 V ac |
| Output Voltage | 24 V dc |
| Output Current | 20 A |
| Power Rating | 480 W |
| Number of Outputs | 1 |
| Electrical Phase | 3 |
| Type | Switch Mode |
| Height | 124 mm |
| Width | 65 mm |
| Maximum Temperature | +70 °C |
| Series | DIMENSION Q |
| Depth | 127 mm |
| Minimum Temperature | -25 °C |
| MTBF | 1194000 h |
| Load Regulation | 100 mV |
| Mounting Type | DIN Rail Mount |
| Ripple And Noise | 100 mV Pk-Pk |