Testo 416 Telescopic Vane 40m/s Max Air Velocity Air Velocity, Volume Air Flow Anemometer
- RS Stock No.:
- 5120301
- Mfr. Prt No.:
- 0560 4160
- Brand:
- Testo

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 5120301 |
| Product description | Testo 416 Telescopic Vane 40m/s Max Air Velocity Air Velocity, Volume Air Flow Anemometer |
| Manufacturer / Brand | Testo |
| Manufacturer part number | 0560 4160 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 7, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
testo 416 Vane Anemometer
From Testo, the 416 small vane anemometer with a fixed telescopic probe, designed for measuring the airflow, wind speed and calculating Volumatic flow rate. The 416 digital anemometer provides accurate on the spot readings in small ducts, ventilation grilles and air outlets. Constructed from high-quality impact resistant ABS, the tough anemometer is the ideal instrument for HVAC technicians and service engineers.
Compact in design, the hand-held instrument uses a high precision mini rotating vane to deliver readings with a high degree of accuracy. With a measuring range of 0.6 to 40 m/s, the Testo 416 anemometer can even be used at low speeds. Featuring a telescopic probe it can easily be extended and used for applications where measuring space is limited or hard to reach.
An easy to navigate keypad and only 4 control buttons make the 416 meter extremely easy to operate. With minimal effort, the user is able to display air flow measurements directly on the front screen. Accurate volume flow calculation shown in m³/h can also be displayed. Timed and multi-point mean calculation provides additional information on mean volume flow. With a large backlit LCD display all minimum, maximum and flow readings are clearly shown, even in low light conditions. A handy auto-off feature also helps to conserve valuable battery life.
SUPPLIED_WITH : 9V PP3 battery, 16mm telescopic vane (permanently
Features and Benefits
• Compact, lightweight meter
• Accurate, fast results
• Precise 16mm rotating vane sensor
• Measures air flow in m/s
• Calculates volumetric flow rate in m3/h
• Point and timed mean calculation function
• Minimum and Maximum function
• Data hold function
• Easy to read backlight display
• IP65 when used with the TopSafe accessory
• Low battery indication
• Auto off
Applications
Rotating vane anemometers are used to measure environmental conditions quickly and accurately. The information and data they provide are vital in a wide range of applications and environments. They are essential for reporting, forecasting and planning and more importantly health and safety. Idea for measuring airflow and air volume in small ducts. Some of the more common applications are
• HVAC
• Construction
• Roofing
• Wind direction and gust
FAQ
Q – Are additional accessories available?
A – Yes, a TopSafe protective case protects the Testo 416 anemometer from impact, dirt and dust. See part number 512-0402
Q - Is there a recommended replacement battery?
A - Yes, the digital anemometer uses a 9V battery for its power supply. See RS part number 826-4435
Specifications
| Attribute | Value |
| Brand | Testo |
| Measurement Parameters | Air Velocity, Volume Air Flow |
| Maximum Air Velocity | 40 m/s |
| Best Air Velocity Accuracy | ±1.5% + 0.2 m/s |
| Air Velocity Resolution | 0.1 m/s |
| Probe Type | Telescopic Vane |
| Power Source | Battery |
| Battery Type | 9V |
| Battery Life | 80 h |
| Weight | 325 g |
| Height | 40 mm |
| Model Number p | 416 |
| Maximum Operating Temperature | +50 °C |
| Width | 64 mm |
| Length | 182 mm |
| Minimum Operating Temperature | -20 °C |