ABB System M Pro 10A MCB Mini Circuit Breaker, 3P Curve K, Breaking Capacity 6 kA, 440V

RS Stock No.:
5140210
Mfr. Prt No.:
2CDS253001R0427 S203-K10
Brand:
ABB
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
RS stock number 5140210
Product description ABB System M Pro 10A MCB Mini Circuit Breaker, 3P Curve K, Breaking Capacity 6 kA, 440V
Manufacturer / Brand ABB
Manufacturer part number 2CDS253001R0427 S203-K10

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Residual current devices

Type K Triple Pole 6kA - System Pro M Compact

The ABB S200 Series of MCB offer a compact solution for protection requirements. These miniature circuit breakers are current limiting; DIN rail mounted and can offer a good equivalent to fused systems.

Type K characteristics have been specifically designed for the protection of motor control circuits and items used within them. It has a very sensitive thermal curve, combined with a magnetic setting of 8 times the normal input current, which is high enough to avoid in-rush nuisance tripping, but provides good protection against over current conditions.

DIN rail mounting
Complies with BS EN 60898
Finger Safe Terminals


Specifications

Attribute Value
Brand ABB
Range System M Pro
Series S200
Number of Poles 3
Current Rating 10 A
Tripping Characteristics Type K
Rated AC Voltage 440 V
Breaking Capacity at Maximum Voltage Rating 6 kA
Depth 75.8 mm
Checking stock...
IDR
1,712,748.81
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,712,748.81
*price per unit indicative
"ABB System M Pro 10A MCB Mini Circuit Breaker, 3P Curve K, Breaking Capacity 6 kA, 440V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products