Pegler Yorkshire Bronze Globe Valve 110010, 1-1/4 in BSPT 32 bar

RS Stock No.:
5115062
Mfr. Prt No.:
110010
Brand:
Pegler Yorkshire
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
RS stock number 5115062
Product description Pegler Yorkshire Bronze Globe Valve 110010, 1-1/4 in BSPT 32 bar
Manufacturer / Brand Pegler Yorkshire
Manufacturer part number 110010

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Bronze Globe Valves PN32 Series B

A range of bronze globe valves, individually hydrostatically tested to BS 5154 at the following test pressures: Shell: 48 bar, Seat: 35.2 bar
Rising Stem
Threaded bonnet
Renewable disc which is suitable for steam service
Bronze trim with glass filled PTFE disk
BS21 Taper thread (ISO 7)


Specifications

Attribute Value
Brand Pegler Yorkshire
Connection 1-1/4 in BSPT
Maximum Working Pressure 32 bar
Body Material Bronze
Thread Size 1-1/4 in
Thread Standard BSPT
Checking stock...
IDR
1,982,316.11
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,982,316.11
*price per unit indicative
"Pegler Yorkshire Bronze Globe Valve 110010, 1-1/4 in BSPT 32 bar" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda