Yuasa 12V RE7-12L Sealed Lead Acid Battery – 7Ah

RS Stock No.:
5113460
Mfr. Prt No.:
RE7-12L
Brand:
Yuasa
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
RS stock number 5113460
Product description Yuasa 12V RE7-12L Sealed Lead Acid Battery - 7Ah
Manufacturer / Brand Yuasa
Manufacturer part number RE7-12L

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Yuasa RE Series VRLA Batteries

Introducing the RE series batteries from Yuasa. Compact lead-acid batteries that offer low self-discharge rates, can be stored for long periods without permanent loss of capacity. They incorporate the latest oxygen recombination technology and a safe low-pressure venting system. The RE series are extremely high performing VRLA batteries with excellent recovery from deep discharge and can operate in any orientation.

Features and Benefits

• High performance VRLA battery
• Voltage: 12 V
• Rechargeable
• Sealed Lead Acid (SLA)
• Heavy-duty lead Calcium Grids for superior cyclic life
• Double cycle life over conventional VRLA batteries
• Absorbed Glass Mat construction with no free acid (AGM)
• Gas recombination
• Case Material: ABS
• Terminal Type: Faston
• Excellent recovery from deep discharge
• Operation in any orientation (excluding continuous inverted use)
• Eurobat Classification: 6 to 9 years

Operating Temperature Range

• -15 °C to +50 °C

Yuasa RE Series Options

• RE7-12L,7 Ah, RS stock no: 511-3460
• RE12-12L, 12Ah, RS stock no: 532-9794
• REW45-12, 7.3Ah RS stock no: 613-0854

Charger

• Chargers are available separately - Browse Yuasa Battery chargers

Typical Applications

They can be used in any orientation except in a continuous inverted position. Designed for industrial use as float or standby power applications such as;
• Fire and security systems
• Emergency lighting
• Solar and wind
• UPS
• Toys

AGM Lead Acid Battery Vs Gel Cell Battery

Absorbed Glass Mat (AGM)
These batteries contain only enough liquid to keep the specially designed glass mat wet. The glass mat is made to wick the battery electrolytes between the battery plates. If the battery is broken no free liquid leaks out.

AGM batteries are preferred when a larger number of amps are required. The life expectancy remains excellent in most cases if they are not discharged more than 60% between recharges and/or recharged fully every 3-6 months.

Gel Cell
These batteries contain silica type gel, which is a thick paste-like material. It allows the electrons to flow between plates but will not leak in a gel battery if the case is broken.

Gel Cell Batteries don't offer the same power capacity as per the same physical size as AGM batteries. Gel cell batteries excel in slow discharge rates and slightly higher operating temperatures and with excellent deep cycle capability. Recharging these batteries must be done correctly or it will suffer premature failure.

FAQ's

Lead Acid Rechargeable Batteries, are they Harmful?
Lead-Acid batteries contain chemicals that have the potential to be harmful to both your health and the environment. They contain lead which is a highly toxic metal and sulfuric acid which is a corrosive electrolyte solution. Proper handling procedures must be followed always.

What state of a charge will the battery be in when delivered?
The RE range will have 90% to 95% of charge approximately, we do recommend charging prior to use.

How to dispose of Lead Acid Battery?
Lead-acid batteries do contain hazardous chemicals, so recycling is the only way to dispose of them.
Recycle responsibly. A wide range of schemes are available.


Specifications

Attribute Value
Brand Yuasa
Capacity 7 Ah
Nominal Voltage 12 V
Dimensions 94 x 151 x 65 mm
Terminal Type Faston F2
Construction AGM
Weight 2.8 kg
Designed for Cyclic Application No
Eurobat Classification 6 to 9 Years
Operating Temperature Range -15 → +50 °C
Brand Range RE
Designed High Rate Application No
Checking stock...
IDR
1,217,772.90
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,217,772.90
*price per unit indicative
"Yuasa 12V RE7-12L Sealed Lead Acid Battery - 7Ah" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products