EXACT HSS M10 Combi Tap Tap Set
- RS Stock No.:
- 5089446
- Mfr. Prt No.:
- 05910
- Brand:
- EXACT

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 5089446 |
| Product description | EXACT HSS M10 Combi Tap Tap Set |
| Manufacturer / Brand | EXACT |
| Manufacturer part number | 05910 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 22, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: BG
Product Details
7 Piece Combination Tap and Drill Tool Kit
HSS combination tap and drill bit tool kits. For drilling core holes, tapping and deburring in a single pass. Suitable for construction steel, CrNi steel, non-ferrous metals and plastics.
7-Piece Kit
• M3, M4, M5, M6, M8, M10
• 1/4-in. Receptacle Adapter
• Type: 05910
Specifications
| Attribute | Value |
| Brand | EXACT |
| Thread Size | M10 |
| Set Type | Threading Tap Set |
| Type | Combi Tap |
| Number of Pieces | 7 |
| Material | HSS |