Lumberg Automation Cable Mount Connector, 3 Contacts, M8 Connector, Plug
- RS Stock No.:
- 5085371
- Mfr. Prt No.:
- 28044 RSMCK 3
- Brand:
- Lumberg Automation

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 5085371 |
| Product description | Lumberg Automation Cable Mount Connector, 3 Contacts, M8 Connector, Plug |
| Manufacturer / Brand | Lumberg Automation |
| Manufacturer part number | 28044 RSMCK 3 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 5085371 |
| Product description | Lumberg Automation Cable Mount Connector, 3 Contacts, M8 Connector, Plug |
| Manufacturer / Brand | Lumberg Automation |
| Manufacturer part number | 28044 RSMCK 3 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 23, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Belden Field Attachable M8 Cable Mount Plugs and Sockets
From Belden, a selection of M8 sensor style connectors designed for cable mounting. Easy to assemble, the re-wireable circular connectors have screw terminals for rapid field installation. A threaded joint provides a robust and environmentally protected connection when mated. With an IP67 ingress rating, the Belden M8 circular connectors are perfect for harsh environments where the demand for a higher degree of protection is needed. Resistant to shock and vibration the rugged connectors can be used for new installations as well as repair and maintenance. Equally useful for the construction of custom made cable assemblies.
Features and Benefits
• Industry standard M8 thread
• Compact, circular space saving design
• Easy to assemble, no special tooling required
• Screw termination for quick and secure cable mounting
• IP67 ingress rating when mated
• Resistant to vibration and shock
Applications
Belden M8 connectors are best suited to automation and industrial applications. The circular connectors provide a connectivity solution g sensors, switches, valves, actuators, and cylinders. Some of the most common areas are
• Process control
• Industrial automation
• Robotics
• Instrumentation
• PLC's
• I/O boxes
• Food and beverage
Environment
The Belden M8 connectors have an IP67 rating when mated. This means the connectors are fully sealed against dust and small particles. They are also waterproof and protected from jets of water from all directions.
FAQ
Q - How robust are the connectors?
A - The Belden range of sensor style circular connectors are made from high-quality engineering materials. They are waterproof and resistant to vibration and shock. Extremely reliable.
Q - Are the connectors easy to terminate?
A - Yes, the connectors have screw type contacts. No special tooling is required. Quick, simple and secure.
Specifications
| Attribute | Value |
| Brand | Lumberg Automation |
| Number of Contacts | 3 |
| Mounting Type | Cable Mount |
| Connector Size | M8 |
| Plug/Socket | Plug |
| Termination Method | Screw |
| IP Rating | IP67 |
| Contact Gender | Male |
| Current Rating | 4.0 A |
| Voltage Rating | 63.0 V |
| Mating Type | Threaded |
| Body Orientation | Straight |
| Contact Plating | Gold over Nickel |
| Contact Material | Brass |
| Maximum Operating Temperature | +85 °C |
| Minimum Operating Temperature | -40 °C |