EXACT Countersink Set x6.3 mm, 8.3 mm, 10.4 mm, 12.4 mm, 16.5 mm, 20.5 mm6 Piece
- RS Stock No.:
- 5089058
- Mfr. Prt No.:
- 05527
- Brand:
- EXACT

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 5089058 |
| Product description | EXACT Countersink Set x6.3 mm, 8.3 mm, 10.4 mm, 12.4 mm, 16.5 mm, 20.5 mm6 Piece |
| Manufacturer / Brand | EXACT |
| Manufacturer part number | 05527 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 21, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Three-flute HSS Countersink Six Piece Set
90° flutes made to DIN335C for use on most ferrous and non-ferrous materials
6, 8, 10, 12, 16, 20mm sizes in metal box
Specifications
| Attribute | Value |
| Brand | EXACT |
| Head Diameter | 6.3 mm, 8.3 mm, 10.4 mm, 12.4 mm, 16.5 mm, 20.5 mm |
| Drill Bit Type | Countersink Set |
| Countersink Angle | 90 ° |
| Number of Flutes | 3 |
| Material | HSS |
| Number of Pieces | 6 |