EXACT HSS Cone Cutter 16mm x 30.5mm

RS Stock No.:
5088730
Mfr. Prt No.:
05203
Brand:
EXACT
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
RS stock number 5088730
Product description EXACT HSS Cone Cutter 16mm x 30.5mm
Manufacturer / Brand EXACT
Manufacturer part number 05203

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Standard HSS Cone Cutter

High Speed Steel tapered cone cutter for power tool use for drilling clean holes in plastic, PC boards, alloys and sheet metal up to 2mm thick.

Shank length 22mm
No pilot hole required


Specifications

Attribute Value
Brand EXACT
Drill Bit Type Cone Cutter
Material HSS
Minimum Head Size 16 mm
Maximum Head Size 30.5 mm
Checking stock...
IDR
571,230.94
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1571,230.94
*price per unit indicative
"EXACT HSS Cone Cutter 16mm x 30.5mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda