Weidmuller Jackpac Series Signal Conditioner
- RS Stock No.:
- 5062716
- Mfr. Prt No.:
- 8771430000
- Brand:
- Weidmuller

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 5062716 |
| Product description | Weidmuller Jackpac Series Signal Conditioner |
| Manufacturer / Brand | Weidmuller |
| Manufacturer part number | 8771430000 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 12, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: PL
Product Details
Switch Amplifiers
The Jackpack range enables a decentralised solution to signal conditioning. The M12 signal box is rated to IP67. No additional enclosures are needed and therefore can be installed directly at the machine, in the production plant, conveyor system or within the process.
Easy “plug and play” installation
Universal and versatile usage
No additional enclosure required
Saves time and costs
Specifications
| Attribute | Value |
| Brand | Weidmuller |
| Input Range | 10 → 2000 mA, 12 → 24 V |
| Output Range | 10 → 2000 mA, 12 → 24 V |
| Mounting Type | Plug In |
| Minimum Operating Temperature | -25 °C |
| Maximum Operating Temperature | +70 °C |
| Output Type | Current |
| Signal Conditioner Type | Analogue to Current |
| Operating Temperature Range | -25 ? +70 °C |
| Module Type | Signal Conditioner |
| Supply Voltage | 24 V dc |
| Series | Jackpac |