SIP 2 mm Welding Electrode
- RS Stock No.:
- 5057326
- Mfr. Prt No.:
- 02692
- Brand:
- SIP

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 5057326 |
| Product description | SIP 2 mm Welding Electrode |
| Manufacturer / Brand | SIP |
| Manufacturer part number | 02692 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 25, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Weldmate I220P
230V 400V capability
Heavy duty transformer
Infinitely variable step-less output
Turbo fan cooled
Double shunt system
Electrode to power gauge
Double votex primary coil and copper windings
Not supplied with earthing and electrode holder cable
For Welding Electrodes see as follows;
2.0 mm (RS 505-7326)
2.5 mm (RS 505-7332)
3.25 mm (RS 505-7348)
Specifications
| Attribute | Value |
| Brand | SIP |
| Size | 2 mm |
| Type | Welding Electrode |