Vishay MBB0207 Series Axial Thin Film Fixed Resistor 27Ω ±1% 0.6W ±50ppm/°C
- RS Stock No.:
- 5064661
- Mfr. Prt No.:
- MBB02070C2709FCT00
- Brand:
- Vishay

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 5064661 |
| Product description | Vishay MBB0207 Series Axial Thin Film Fixed Resistor 27Ω ±1% 0.6W ±50ppm/°C |
| Manufacturer / Brand | Vishay |
| Manufacturer part number | MBB02070C2709FCT00 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 5064661 |
| Product description | Vishay MBB0207 Series Axial Thin Film Fixed Resistor 27Ω ±1% 0.6W ±50ppm/°C |
| Manufacturer / Brand | Vishay |
| Manufacturer part number | MBB02070C2709FCT00 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 24, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
0.6W MBB 0207 Series (Zero → 910Ω)
Vishay MBB 0207 series professional leaded thin film resistors are the general purpose resistor for all fields of professional electronics where reliability and stability is of major concern. Typical applications include industrial, telecommunication, automotive, and medical equipment.
Features
- CECC version (IECQ-CECC approved according to EN 140101-806)
- Excellent overall stability: class 0.25
- Wide ohmic range: 0.22 to 22 M
- AEC-Q200 qualified available (1)
- Radial version available for MBB/SMA 0207
- Alternative termination wires available e.g. weldable wire (MBA/SMA 0204 only)
Applications
- Industrial
- Telecommunication
- Medical equipment
- Automotive
Specifications
| Attribute | Value |
| Brand | Vishay |
| Resistance | 27 Ω |
| Power Rating | 0.6 W |
| Tolerance | ±1 % |
| Technology | Thin Film |
| Series | MBB0207 |
| Case Style | Conformal |
| Temperature Coefficient | ±50 ppm/°C |
| Termination Style | Axial |
| Dimensions | 2.5 (Dia.) x 6.5 mm |
| Length | 6.5 mm |
| Diameter | 2.5 mm |
| Minimum Temperature Coefficient | -50 ppm/°C |
| Maximum Temperature Coefficient | +50 ppm/°C |