White 20 A Key Operated Light Switch MK White, 2 Way Clip In Semi Gloss, 1 Gang MK Grid, 250 V ac Not Illuminated IP2X

RS Stock No.:
5000645
Mfr. Prt No.:
K4898EL WHI
Brand:
MK Electric
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
RS stock number 5000645
Product description White 20 A Key Operated Light Switch MK White, 2 Way Clip In Semi Gloss, 1 Gang MK Grid, 250 V ac Not Illuminated IP2X
Manufacturer / Brand MK Electric
Manufacturer part number K4898EL WHI

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

MK Grid Plus

A modular switching and monitoring system.

Modules

They can be individually changed without re-wiring the whole assembly. All units are 1 module wide unless otherwise stated. Voltage rating 240V a.c. 50Hz.

Dimensions:
Switch Module 25 mm wide x 59 mm high and 25 mm deep
Buzzer Unit 25 mm wide x 59 mm high and 34 mm deep
Single Dimmer Module are 25 mm wide x 59 mm high and 58 mm deep
Double Dimmer Module are 50 mm wide x 59 mm x 60 mm deep
24/240V Buzzer Unit 25 mm wide x 59 mm high x 31.5 mm deep
Cord Unit 25 mm wide x 59 mm high x 42 mm deep

For the dimmer (RS 292-8809 MK ) the power / load ratings are: Min. W or VA = 60; Max. W or VA = 320 and it uses 2 module widths in a standard MK Grid Plus grid.

The comprehensive range of modules includes switches, indicators, dimmers, secret key switches, and buzzer units, making it the ideal system for commercial and public building applications
Easy to fit and change, Grid Plus modules simply clip into place from the front of the mounting frame


Specifications

Attribute Value
Brand MK Electric
Number of Gangs 1
Number of Poles 1
Number of Ways 2
Current Rating 20 A
IP Rating IP2X
Colour White
Material Urea Formaldehyde
Series Grid Plus
Voltage Rating 250 V ac
Finish Semi Gloss
Colour Shade MK White
Minimum Box Depth 38 mm
Termination Type Captive Screw
Number of Modules 1
Checking stock...
IDR
264,847.25
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1264,847.25
*price per unit indicative
"White 20 A Key Operated Light Switch MK White, 2 Way Clip In Semi Gloss, 1 Gang MK Grid, 250 V ac Not Illuminated IP2X" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products