RS PRO 3-Way Non-Fused Terminal Block, 16A, Screw Down Terminals, 2.5 mm², Cable Mount

RS Stock No.:
4956301
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4956301
Product description RS PRO 3-Way Non-Fused Terminal Block, 16A, Screw Down Terminals, 2.5 mm², Cable Mount
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
RS stock number 4956301
Product description RS PRO 3-Way Non-Fused Terminal Block, 16A, Screw Down Terminals, 2.5 mm², Cable Mount
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Plastic Two Part

Terminal blocks with a plug/socket arrangement which allow the block to be separated into two halves, isolating the plug strip without the need to remove each connection individually.

Disconnectable Terminal Block Connector, Plastic

Note

Both a Socket and Plug terminal block of the same number of ways are required to construct a mated pair.

APPROVALS : IMQ, DEMKO, SEMKO, NEMKO, FIMKO

Disconnectable terminal block connector, available in 2 and 3 pole in a choice of either brown or white. Rated at 400V, 16A
They are held securely together with the arm lock mechanism and the polarised housing prevents mismatching of the plugs


Specifications

Attribute Value
Brand RS PRO
Number of Ways 3
Fused No
Mounting Type Cable Mount
Current Rating 16 A
Termination Method Screw Down
Wire Size 2.5 mm²
Colour Brown
Voltage Rating 400 V
Material Nylon
Maximum Operating Temperature +150 °C
Gender Female
Contact Material Brass
Contact Plating Tin
Checking stock...
IDR
222,996.14
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1222,996.1444,599.23
*price per unit indicative
"RS PRO 3-Way Non-Fused Terminal Block, 16A, Screw Down Terminals, 2.5 mm², Cable Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda