ABB Mounting Plate for use with Low Voltage Insulating Switchboard

RS Stock No.:
4939996
Mfr. Prt No.:
1SL0259A00 1SL0259A00
Brand:
ABB
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
RS stock number 4939996
Product description ABB Mounting Plate for use with Low Voltage Insulating Switchboard
Manufacturer / Brand ABB
Manufacturer part number 1SL0259A00 1SL0259A00

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Metal Base Plates

Blank metal base plates for Low Voltage Insulating Switchboards-Gemini Range

Positioning at 3 different depths for size 1
4 different depths for sizes 2, 3 and 4
7 different depths for sizes 5 and 6
Adjustments with 30mm pitch
Supplied with feet and hooks adjustable at 3 further positions (with 7.5mm pitch)
Snap-on mounting


Specifications

Attribute Value
Brand ABB
Type Mounting Plate
For Use With Low Voltage Insulating Switchboard
Width 235 mm
Material Metal
Height 285 mm
Checking stock...
IDR
318,236.26
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1318,236.26
*price per unit indicative
"ABB Mounting Plate for use with Low Voltage Insulating Switchboard" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda