Prysmian 2+E Core Twin & Earth Power Cable, 6 mm², 47 A, 50m, Grey PVC Sheath, 240 V
- RS Stock No.:
- 4939766
- Mfr. Prt No.:
- 20145159
- Brand:
- Prysmian

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4939766 |
| Product description | Prysmian 2+E Core Twin & Earth Power Cable, 6 mm², 47 A, 50m, Grey PVC Sheath, 240 V |
| Manufacturer / Brand | Prysmian |
| Manufacturer part number | 20145159 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 14, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Twin and Earth Cable
A rigid twin and earth cable with excellent fire resistance designed for use in fixed installations. The cables have BASEC approval which is the main standard for PVC cable used in UK buildings. They can be used internally in dry or damp areas, in channels, embedded in plaster or on boards or trays. The PVC sheath allows for quick and easy installation and allows for the cable to withstand mechanical stresses.
APPROVALS : BS6004
Features and Benefits
• Temperature range: -15 °C to +70 °C
• Bending radius r-4D
• Medium mechanical impact
• Fire performance BSEN50265-2-1
• Rigid
• Low voltage 300/500 V
Product Application Information
Ideal for use in domestic and commercial premises for circuit wiring. Fixed installation in dry or damp premises on walls, boards or trays, in channels or embedded in plaster.
Specifications
| Attribute | Value |
| Brand | Prysmian |
| Number of Cores | 2+E |
| Cable Type | Twin & Earth |
| Cross Sectional Area | 6 mm² |
| Sheath Colour | Grey |
| Current Rating | 47 A |
| Length | 50 m |
| Voltage Rating | 240 V |
| Outer Diameter | 6.8 x 13.1 mm |
| Sheath Material | PVC |
| Series | Standard |
| Minimum Operating Temperature | -15 °C |
| Maximum Operating Temperature | +70 °C |
| Conductor Strand Type | Stranded |
| American Wire Gauge | 9 AWG |
| Conductor Resistance | 3.08 Ω/km |
| Insulation Material | PVC |
| Standards Met | BASEC |
| Conductor Material | Annealed Copper |