Briton Silver Door Closer
- RS Stock No.:
- 4934193
- Mfr. Prt No.:
- 121.SES
- Brand:
- Briton

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4934193 |
| Product description | Briton Silver Door Closer |
| Manufacturer / Brand | Briton |
| Manufacturer part number | 121.SES |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 30, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Economy Adjustable 121 Series Door Closer
Note
Suitable for use in non fire door applications only
Small, compact unit with pressure diecast aluminium body, steel rack and pinion and sintered bearings
Template adjustable during installation to suit closer sizes 2-4
max door width 1100mm
Max door weight 80kg
Independent regulator controls for door speed and latch control
Non-handed mechanism
180° door opening subject to hinge projection and surrounding structure
Suitable for surface or transom mounting
All units silver stove enamelled for improved durability
Complete with full installation instructions
Specifications
| Attribute | Value |
| Brand | Briton |
| Door Width Maximum | 1100 mm |
| Door Weight Maximum | 80 kg |
| Adjustable Strength | Yes |
| Maximum Angle Opening | 180 ° |
| Colour | Silver |