SMPSU IEC 3PIN DESK TOP REG 24V 3.5A 95W

RS Stock No.:
4945430
Brand:
Mascot
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
RS stock number 4945430
Product description SMPSU IEC 3PIN DESK TOP REG 24V 3.5A 95W
Manufacturer / Brand Mascot

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Mascot 46W to 290W Single Output Switch Mode Desktop Power Supply

Switch mode power supplies with regulated outputs in fixed, and multi-output voltage options. Suitable for powering a wide range of portable, desk top or fixed equipment including communications, point of sale, test and measurement, instrumentation computing and office equipment. The units are fully enclosed in a metal case and incorporate an LED power indicator on the front panel. All units are CE marked and manufactured in accordance with EN60950.

Note

Non Compliant For Industrial Use Only, not in scope of Regulation (EC) No 125/2009.

Not suitable for use as battery chargers.

APPROVALS : UL (9726 models only)

Output protected against short-circuit and over-voltage
Double-insulated or Safety Earthed as appropriate
Mounting brackets available separately, see accessory link


Specifications

Attribute Value
Brand Mascot
Input Voltage Range 90 → 264 V ac
Output Voltage Rating 24 V dc
Output Current Range 3.5 A
Input Connector IEC320
Output Connection Type 1.8 m Twin Core Lead
Number of Outputs 1
Medical Approved Yes
Load Regulation Range ±3 %
Overall Length 168 mm
Weight 600 g
Efficiency 83 %
Overall Depth 52 mm
Minimum Temperature -20 °C
Operating Temperature Range -20 → +40 °C
Maximum Temperature +40 °C
Cable Length 1.8 m
Overall Dimensions 168 x 100 x 52 mm
Overall Width 100 mm
Checking stock...
IDR
2,830,141.98
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,830,141.98
*price per unit indicative
"SMPSU IEC 3PIN DESK TOP REG 24V 3.5A 95W" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda