Phoenix Contact VS-15-ST-DSUB/16-MPT-0.5 15 Way Panel Mount D-sub Connector Plug

RS Stock No.:
4932298
Mfr. Prt No.:
1688078
Brand:
Phoenix Contact

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4932298
Product description Phoenix Contact VS-15-ST-DSUB/16-MPT-0.5 15 Way Panel Mount D-sub Connector Plug
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1688078
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
RS stock number 4932298
Product description Phoenix Contact VS-15-ST-DSUB/16-MPT-0.5 15 Way Panel Mount D-sub Connector Plug
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1688078

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Phoenix Contact Variosub rewireable D-Sub Connectors

A Phoenix Contact range of rewireable plug connectors specially designed for data technology in an industrial environment.

• Push-pull locking mechanism
• Contact inserts comprise of a conventional D-Sub connector mated to a PCB containing screw terminals for ease of use and re-use
• Up to IP67 protection rating and optional EMC protection
• Male and Female available
• Gold over nickel contacts
• 12.6mm wide
• IP20 protection

Typical Applications

The connectors are suitable for applications requiring a high degree of protection to high temperature or mechanical stress.


Specifications

Attribute Value
Brand Phoenix Contact
Number of Contacts 15
Gender Male
Body Orientation Straight
Mounting Type Panel Mount
Termination Method Screw Terminal
Current Rating 5.0 A
Housing Material PBT
Voltage Rating 60.0 V
Length 39.3 mm
Width 12.6 mm
Depth 40.8 mm
Dimensions 39.3 x 12.6 x 40.8 mm
Series VS-15-ST-DSUB/16-MPT-0.5
Contact Size 2
Maximum Operating Temperature +80 °C
Contact Plating Gold over Nickel
Contact Material Copper Alloy
Minimum Operating Temperature -20.0 °C
Checking stock...
IDR
483,857.57
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1483,857.57
*price per unit indicative
"Phoenix Contact VS-15-ST-DSUB/16-MPT-0.5 15 Way Panel Mount D-sub Connector Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda