Norgren Pneumatic Solenoid Valve – Solenoid/Solenoid G 1/4 61 Series
- RS Stock No.:
- 4941113
- Mfr. Prt No.:
- V61B611A-A2000
- Brand:
- Norgren
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
| RS stock number | 4941113 |
| Product description | Norgren Pneumatic Solenoid Valve - Solenoid/Solenoid G 1/4 61 Series |
| Manufacturer / Brand | Norgren |
| Manufacturer part number | V61B611A-A2000 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jul 9, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
| Attribute | Value |
| Brand | Norgren |
| Manufacturer Series | 61 |
| Mounting Style | Manifold |
| Connection Port Thread | G 1/4 |
| Actuation Type | Solenoid/Solenoid |
| Body Material | Aluminium |
| Maximum Flow Rate | 950 L/min |
| Minimum Operating Pressure | 3 bar |
| Minimum Operating Temperature | -10 °C |
| Maximum Operating Temperature | +50 °C |
| Thread Size | 1/4 in |
| Maximum Operating Pressure | 8 bar |
| Thread Standard | G |
| Number of Ports | 5/3 |