RS PRO 440g Rouge Polishing Compound

RS Stock No.:
4885681
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
RS stock number 4885681
Product description RS PRO 440g Rouge Polishing Compound
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Polishing Compounds

Polishing compounds designed to be used in conjunction with either stitched polishing mops or Calico polishing mops. Intended for ’dry use’ without the need for secondary lubrication. All of the compounds are supplied in rectangular bar format.

Polishing Compounds

Supercut 40

High grade, fast cutting composition
For use on steel and for removal of extrusion and burning lines from aluminium

Sovereign

Excellent cut and colour performance on a variety of materials
Particularly effective on stainless steel

Steelwhite-Blue

Ideal for final polishing or finishing of stainless steel
Removes abrasive marks remaining after previous cleaning operations

Lustre

Imparts a high quality finish on non-ferrous metals

Rouge

Non-greasy rouge can be used for the final finishing of brass and precious metals


Specifications

Attribute Value
Brand RS PRO
Bar Weight 440 g
Material Rouge
Checking stock...
IDR
262,854.34
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1262,854.34
*price per unit indicative
"RS PRO 440g Rouge Polishing Compound" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda