Weller Soldering Accessory Iron Solder Adapter LT Series, for use with LR21 Soldering Iron
- RS Stock No.:
- 4882474
- Mfr. Prt No.:
- T0058720781
- Brand:
- Weller

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4882474 |
| Product description | Weller Soldering Accessory Iron Solder Adapter LT Series, for use with LR21 Soldering Iron |
| Manufacturer / Brand | Weller |
| Manufacturer part number | T0058720781 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 9, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Tips
Weller LT Series Soldering Tips
Introducing the LT series soldering tip from Weller, they feature an effective heat transfer due to the high-quality heating core. fast heat-up and recovery time. Solid copper plating with Iron for maximum durability and long. Designed for a variety of applications.
Other LT tips and adapters are available
• LT D LL Straight Chisel Tip - 488-2503
• LT MX Bent Chisel Tip - 488-2263
• LT DD Straight Hoof Tip - 488-2430
• ET LT Tip Adapter - 488-2474
• MT LT Tip Adapter - 488-2395
Features and Benefits
• High-quality copper plated with Iron core
• Quick and easy installation
• Fast heat-up and recovery times
• Designed for a variety of applications
• For use with WSP 80, WP 80 and FE 75
• Adapter MT/LT to allow use with MLR21 soldering iron
• Adapter ET/LT to allow use with LR21 soldering iron
Typical Applications
Soldering is the process used to build a soldering connection by using the heated tip of a soldering iron to melt soldering wire. The soldering tips are available in many different sizes and tip shapes, dependant on the application they are being used for. They are used to melt solder wire to connect two elements or components together to create a permanent connection and are often utilised in an electronics or manufacturing capacity as they often need to be conductive. The process of soldering is most commonly used by:
• DIY enthusiasts
• Plumbers
• Electricians
• Vehicle technicians
Specifications
| Attribute | Value |
| Brand | Weller |
| Soldering Accessory Type | Iron Solder Adapter |
| For Use With | LR21 Soldering Iron |
| Series | LT |