JAE, IL-G Female Crimp Terminal 22AWG IL-G-C2-SC-0001
- RS Stock No.:
- 4906463
- Mfr. Prt No.:
- IL-G-C2-SC-0001
- Brand:
- JAE

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4906463 |
| Product description | JAE, IL-G Female Crimp Terminal 22AWG IL-G-C2-SC-0001 |
| Manufacturer / Brand | JAE |
| Manufacturer part number | IL-G-C2-SC-0001 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 11, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
JAE IL-G Crimp Contacts and Crimp Tool
Crimp contacts and crimp tool for use with the IL-G series 2.5mm crimp housings.
Specifications
| Attribute | Value |
| Brand | JAE |
| Gender | Female |
| For Use With | IL-G Connector Housing |
| Series | IL-G |
| Termination Method | Crimp |
| Minimum Wire Size AWG | 28 AWG |
| Contact Plating | Tin |
| Maximum Wire Size AWG | 22 AWG |
| Contact Material | Brass |
| Maximum Contact Resistance | 20 mΩ |
| Minimum Operating Temperature | -40 °C |
| Maximum Operating Temperature | +85 °C |