STMicroelectronics SM15T18CA, Bi-Directional TVS Diode, 1500W, 2-Pin SMC

RS Stock No.:
4864779
Mfr. Prt No.:
SM15T18CA
Brand:
STMicroelectronics
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
RS stock number 4864779
Product description STMicroelectronics SM15T18CA, Bi-Directional TVS Diode, 1500W, 2-Pin SMC
Manufacturer / Brand STMicroelectronics
Manufacturer part number SM15T18CA

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Transient Voltage Suppressors, STMicroelectronics

Transil™ TVS SMT Bidirectional 1500W, STMicroelectronics

L229582-01

Specifications

Attribute Value
Brand STMicroelectronics
Direction Type Bi-Directional
Diode Configuration Single
Maximum Clamping Voltage 32.5 V
Minimum Breakdown Voltage 17.1 V
Mounting Type Surface Mount
Package Type SMC
Maximum Reverse Stand-off Voltage 15.3 V
Pin Count 2
Peak Pulse Power Dissipation 1500 W
Maximum Peak Pulse Current 308 A
Number of Elements per Chip 1
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +150 °C
Maximum Reverse Leakage Current 1 µA
Height 2.45 mm
Test Current 1 mA
Dimensions 7.15 x 6.25 x 2.45 mm
Length 7.15 mm
Width 6.25 mm
Checking stock...
IDR
43,529.35
Out of stock
Price Reel (1 Reel of 5)
Reel(s)Per Reel(IDR)Per Unit(IDR)
143,529.358,705.87
*price per unit indicative
"STMicroelectronics SM15T18CA, Bi-Directional TVS Diode, 1500W, 2-Pin SMC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda