TS931ILT STMicroelectronics, Low Power, Op Amp, RRO, 100kHz, 3 → 9 V, 5-Pin SOT-23

RS Stock No.:
4863322
Mfr. Prt No.:
TS931ILT
Brand:
STMicroelectronics

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4863322
Product description TS931ILT STMicroelectronics, Low Power, Op Amp, RRO, 100kHz, 3 → 9 V, 5-Pin SOT-23
Manufacturer / Brand STMicroelectronics
Manufacturer part number TS931ILT
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
RS stock number 4863322
Product description TS931ILT STMicroelectronics, Low Power, Op Amp, RRO, 100kHz, 3 → 9 V, 5-Pin SOT-23
Manufacturer / Brand STMicroelectronics
Manufacturer part number TS931ILT

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TS93x, Micro-Power Amplifiers with CMOS Inputs Operational Amplifiers

The TS931 (Single), TS931 (Dual) and TS934 (Quad) operational amplifiers can operate with voltages as low as 2.7 V and reach a 2.9 Vpp output swing with load resistance of 100 kΩ when supplied at 3 V.

Rail-to-Rail output voltage swing
Micro-power consumption: 20 μA
Power supply voltage: 2.7 V to 10 V


Specifications

Attribute Value
Brand STMicroelectronics
Amplifier Type Low Power
Mounting Type Surface Mount
Package Type SOT-23
Power Supply Type Single
Number of Channels per Chip 1
Pin Count 5
Typical Single Supply Voltage 3 → 9 V
Typical Gain Bandwidth Product 100 kHz
Typical Slew Rate 0.05 V/µs
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +105 °C
Rail to Rail Rail to Rail Output
Height 1.3 mm
Typical Voltage Gain 120 dB
Dimensions 3 x 1.75 x 1.3 mm
Length 3 mm
Width 1.75 mm
Checking stock...
IDR
103,211.76
Out of stock
Price Reel (1 Reel of 5)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1103,211.7620,642.35
*price per unit indicative
"TS931ILT STMicroelectronics, Low Power, Op Amp, RRO, 100kHz, 3 → 9 V, 5-Pin SOT-23" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda