Thomas & Betts Black Nylon Weather Resistant Cable Tie, 92mm x 2.4 mm

RS Stock No.:
4849405
Mfr. Prt No.:
7TCG009960R0068 TYB23MX
Brand:
Thomas & Betts
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
RS stock number 4849405
Product description Thomas & Betts Black Nylon Weather Resistant Cable Tie, 92mm x 2.4 mm
Manufacturer / Brand Thomas & Betts
Manufacturer part number 7TCG009960R0068 TYB23MX

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Thomas & Betts
Length 92 mm
Width 2.4 mm
Colour Black
Material Nylon 66
Type Weather Resistant
Quantity 1000 pack
UV Resistant Yes
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Series Ty-Rap
Tensile Strength 80.36 N
Maximum Bundle Diameter 16 mm
Checking stock...
IDR
1,480,102.79
Out of stock
Price Box (1 Box of 1000)
Box(s)Per Box(IDR)Per Unit(IDR)
11,480,102.791,480.10
*price per unit indicative
"Thomas & Betts Black Nylon Weather Resistant Cable Tie, 92mm x 2.4 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda