Camloc Steel Gas Strut, with Ball & Socket Joint 300mm Stroke Length

RS Stock No.:
4847207
Mfr. Prt No.:
SWV8ECV800005
Brand:
Camloc Gas Springs
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
RS stock number 4847207
Product description Camloc Steel Gas Strut, with Ball & Socket Joint 300mm Stroke Length
Manufacturer / Brand Camloc Gas Springs
Manufacturer part number SWV8ECV800005

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Camloc Econoloc Gas Springs

With Camloc’s Econoloc gas springs there is no need to use separate safety rods as they lock when fully extended which protects the user from potential injury in case of overloading or misuse.
The Econoloc operates automatically making it extremely simple to use – when fully extended a spring-loaded locking shroud moves into position so the gas spring cannot be compressed without manual release.

Features:

No need for separate safety rods
Automatic operation
Maintenance-free
Self-contained unit
Simple and safe to use


Specifications

Attribute Value
Brand Camloc Gas Springs
Locking & Holding Full Extension Lock Only
Cylinder Material Steel
End Connector Material Nylon, Steel
End Connector Ball & Socket Joint
Stroke Length 300 mm
Rod Diameter 18 mm
Piston Diameter 8 mm
Maximum Force 150 N
Minimum Force 100 N
Checking stock...
IDR
1,537,897.18
Out of stock
Price Pair
Unit(s)Per Unit(IDR)
11,537,897.18
*price per unit indicative
"Camloc Steel Gas Strut, with Ball & Socket Joint 300mm Stroke Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda