Norton Waterproof Sheets P400 Grit Very Fine Sanding Sheet, 280mm x 230mm
- RS Stock No.:
- 4845920
- Mfr. Prt No.:
- 63642532997
- Brand:
- Norton

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4845920 |
| Product description | Norton Waterproof Sheets P400 Grit Very Fine Sanding Sheet, 280mm x 230mm |
| Manufacturer / Brand | Norton |
| Manufacturer part number | 63642532997 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 27, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Black Silicon Carbide Paper
Wet and dry sheet for hand sanding with water on paint primers, various metals and plastics
Specifications
| Attribute | Value |
| Brand | Norton |
| Abrasive Material | Silicon Carbide |
| Sandpaper Type | Sanding Sheet |
| Grit Size | P400 |
| Grade | Very Fine |
| Sheet Size | 280 x 230 mm |
| Length | 280 mm |
| Width | 230 mm |
| Number of Sheets per Pack | 50 |
| Model | T489 |
| Series | Waterproof Sheets |