Entrelec ECP Partition for Terminal Block

RS Stock No.:
4843716
Mfr. Prt No.:
1SNA113690R2100
Brand:
Entrelec
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
RS stock number 4843716
Product description Entrelec ECP Partition for Terminal Block
Manufacturer / Brand Entrelec
Manufacturer part number 1SNA113690R2100

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

High Current Double Stud Terminals and Shrouds

A set of 4 spacers is available and should be fitted between each terminal to provide additional isolation. A translucent cover which snaps onto the spacers and can span 3 adjacent terminals is also available as a set.

2 shunt-connect studs and 4 terminals up to 300mm2
Ideal for power cable termination
EExe and EExi certification for use in hazardous areas


Specifications

Attribute Value
Brand Entrelec
Accessory Type Partition
Series ECP
For Use With Terminal Block
Checking stock...
IDR
138,874.36
Out of stock
Price Bag (1 Bag of 4)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1138,874.3634,718.59
*price per unit indicative
"Entrelec ECP Partition for Terminal Block" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda