3 Pole IP68 Rating Cable Mount Female, Male Mains Inline Connector Rated At 16A

RS Stock No.:
4787543
Mfr. Prt No.:
478-7543
Brand:
ABB

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4787543
Product description 3 Pole IP68 Rating Cable Mount Female, Male Mains Inline Connector Rated At 16A
Manufacturer / Brand ABB
Manufacturer part number 478-7543
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
RS stock number 4787543
Product description 3 Pole IP68 Rating Cable Mount Female, Male Mains Inline Connector Rated At 16A
Manufacturer / Brand ABB
Manufacturer part number 478-7543

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand ABB
Plug/Socket Plug, Socket
Pole Format 3
Mounting Type Cable Mount
Cable Diameter 5 → 9 mm
Current Rating 16 A
Voltage Rating 250 V ac/dc
IP Rating IP68
Termination Method Screw Down
Diameter 37 mm
Length 140 mm
Gender Female, Male
Maximum Cable Diameter 9 mm
Minimum Cable Diameter 5 mm
Checking stock...
IDR
472,634.34
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1472,634.34
*price per unit indicative
"3 Pole IP68 Rating Cable Mount Female, Male Mains Inline Connector Rated At 16A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda