Contitech 350 5M 15, Timing Belt, 70 Teeth, 350mm 15mm

RS Stock No.:
4750311
Mfr. Prt No.:
350 5M 15
Brand:
Contitech
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
RS stock number 4750311
Product description Contitech 350 5M 15, Timing Belt, 70 Teeth, 350mm 15mm
Manufacturer / Brand Contitech
Manufacturer part number 350 5M 15

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Synchrobelt HTD Timing Belts

Heavy duty high torque drive designed for high torque applications
Moderately oil resistant
Resistant to temperatures from -20°C to +100°C, depending on application
Non-ageing and ozone-resistant

L338502-01

Specifications

Attribute Value
Brand Contitech
Length 350 mm
Width 15 mm
Pitch 5 mm
Number of Teeth 70
Material Rubber
Maximum Speed 50 m/s
Tooth Height 2.1 mm
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +100 °C
Checking stock...
IDR
179,886.35
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1179,886.35
*price per unit indicative
"Contitech 350 5M 15, Timing Belt, 70 Teeth, 350mm 15mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda