Contitech 300 5M 9, Timing Belt, 60 Teeth, 300mm 9mm

RS Stock No.:
4750181
Mfr. Prt No.:
300 5M 9
Brand:
Contitech
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
RS stock number 4750181
Product description Contitech 300 5M 9, Timing Belt, 60 Teeth, 300mm 9mm
Manufacturer / Brand Contitech
Manufacturer part number 300 5M 9

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Synchrobelt HTD Timing Belts

Heavy duty high torque drive designed for high torque applications
Moderately oil resistant
Resistant to temperatures from -20°C to +100°C, depending on application
Non-ageing and ozone-resistant

L338502-01

Specifications

Attribute Value
Brand Contitech
Length 300 mm
Width 9 mm
Pitch 5 mm
Number of Teeth 60
Material Rubber
Maximum Speed 50 m/s
Tooth Height 2.1 mm
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +100 °C
Checking stock...
IDR
121,147.95
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1121,147.95
*price per unit indicative
"Contitech 300 5M 9, Timing Belt, 60 Teeth, 300mm 9mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda