Contitech 130 XL 037, Timing Belt, 65 Teeth, 330.5mm 9.4mm

RS Stock No.:
4749484
Mfr. Prt No.:
130 XL 037
Brand:
Contitech
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
RS stock number 4749484
Product description Contitech 130 XL 037, Timing Belt, 65 Teeth, 330.5mm 9.4mm
Manufacturer / Brand Contitech
Manufacturer part number 130 XL 037

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Conti Synchrobelt®

Moderately oil resistant
Resistant to temperatures from -20°C to +100°C, depending on application
Non-ageing and ozone resistant
Suitable for tropical climates

L338736-01

Specifications

Attribute Value
Brand Contitech
Length 330.5 mm
Width 9.4 mm
Pitch 5.08 mm
Number of Teeth 65
Material Rubber
Maximum Speed 60 m/s
Tooth Height 1.27 mm
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +100 °C
Checking stock...
IDR
67,024.71
Out of stock
Price Each
Unit(s)Per Unit(IDR)
167,024.71
*price per unit indicative
"Contitech 130 XL 037, Timing Belt, 65 Teeth, 330.5mm 9.4mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda