e2s BExBG05 Amber Xenon Beacon, 230 V ac, Strobe, Surface Mount

RS Stock No.:
4731102
Mfr. Prt No.:
BEXBG05DPAC230AB1A1R/A
Brand:
e2s
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
RS stock number 4731102
Product description e2s BExBG05 Amber Xenon Beacon, 230 V ac, Strobe, Surface Mount
Manufacturer / Brand e2s
Manufacturer part number BEXBG05DPAC230AB1A1R/A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand e2s
Supply Voltage 230 V ac
Light Effect Strobe
Lens Colour Amber
Mounting Style Surface Mount
Bulb Type Xenon
Current Consumption 55 mA
Current Type AC
Base Diameter 153 mm
Housing Colour Red
Lamp Included Yes
Series BExBG05
Height 246 mm
Minimum Temperature -50 °C
Hazardous Area Certification ATEX
Maximum Temperature +70 °C
IP Rating IP67
Checking stock...
IDR
12,475,301.93
Out of stock
Price Each
Unit(s)Per Unit(IDR)
112,475,301.93
*price per unit indicative
"e2s BExBG05 Amber Xenon Beacon, 230 V ac, Strobe, Surface Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda