3 PIN SWITCH MODE MEDICAL ADAPTOR,24V 8W
- RS Stock No.:
- 4728522
- Mfr. Prt No.:
- PP8 UK 24V MED
- Brand:
- Friwo

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 4728522 |
| Product description | 3 PIN SWITCH MODE MEDICAL ADAPTOR,24V 8W |
| Manufacturer / Brand | Friwo |
| Manufacturer part number | PP8 UK 24V MED |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4728522 |
| Product description | 3 PIN SWITCH MODE MEDICAL ADAPTOR,24V 8W |
| Manufacturer / Brand | Friwo |
| Manufacturer part number | PP8 UK 24V MED |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 23, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Switch Mode - Friwo
3 Pin 13A & 2 Pin Euro 8W - PP8 Series, Standard & Medical
Note
Conforms to Energy-related Product Directive 2009/125/EC.
And the Non Compliant types are for Industrial Use Only, not in scope of Regulation (EC) No 125/2009.
Not suitable for use as battery chargers.
Energy saving power supply
No load power consumption ?0.3W
Compact, lightweight
2m output lead with polarity inverter & connectors
Regulated output
Operating temperature 0 to +40 °C
High voltage test 3kV transformer primary/secondary
Medical approved versions to EN60601-1, leakage current ?10?A and power on indicators
Specifications
| Attribute | Value |
| Brand | Friwo |
| Type | Switched Mode Power Supply |
| Plug Type | Type G |
| Output Voltage | 24 V dc |
| Input Voltage | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac |
| Output Current | 330 mA |
| Maximum Temperature | +40 °C |
| Output Connector | Interchangeable |
| Input Connector | UK Plug |
| Number of Outputs | 1 |
| Power Rating | 8 W |
| Cable Length | 2 m |
| Medical Approved | Yes |
| Length | 77 mm |
| Energy Efficiency Level | V |
| Width | 49 mm |
| Depth | 45 mm |
| Minimum Temperature | 0 °C |