CAMDENBOSS Black Cantilever Shelf 2U, 280mm x 446mm

RS Stock No.:
4712993
Mfr. Prt No.:
CAX2TY280
Brand:
CAMDENBOSS

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4712993
Product description CAMDENBOSS Black Cantilever Shelf 2U, 280mm x 446mm
Manufacturer / Brand CAMDENBOSS
Manufacturer part number CAX2TY280
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
RS stock number 4712993
Product description CAMDENBOSS Black Cantilever Shelf 2U, 280mm x 446mm
Manufacturer / Brand CAMDENBOSS
Manufacturer part number CAX2TY280

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ES


Product Details

Cantilever Trays (universal 19" fitting)

Maximum ventilation due to specifically designed slot arrangement
1.5mm steel
Four fixing locations on front profile
Maximum static load 20kg


Specifications

Attribute Value
Brand CAMDENBOSS
Type Cantilever Shelf
Rack Units 2 U
Depth 280 mm
Ventilated Yes
Colour Black
Material Steel
Maximum Load 20 kg
Height 88 mm
Width 446 mm
Extension Type Fixed
Checking stock...
IDR
1,442,027.72
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,442,027.72
*price per unit indicative
"CAMDENBOSS Black Cantilever Shelf 2U, 280mm x 446mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda