MHH Engineering 1/4 in Hex Dial Measuring Torque Screwdriver, 0.5 → 2.50Nm
- RS Stock No.:
- 4696548
- Mfr. Prt No.:
- 017600A23620
- Brand:
- MHH Engineering

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4696548 |
| Product description | MHH Engineering 1/4 in Hex Dial Measuring Torque Screwdriver, 0.5 → 2.50Nm |
| Manufacturer / Brand | MHH Engineering |
| Manufacturer part number | 017600A23620 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 7, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Dial Measuring Drivers
Note
These Drivers must be pre-set using a suitable Torque Analyser. See Analyser range for details.
Stainless steel shafts, aluminium handles and glass filled nylon dials
Flat torsion spring mechanism gives best linear characteristics in both directions
Feature dual ISO / Imperial dials
" Female Hexagon Drive to suit screwdriver bits
Can be used in either track mode, where the pointer tracks the applied torque, or in memory mode, where the pointer remains at the maximum torque applied
Mode is easily changed by withdrawing slider and resetting the bezel ring
Suitable for Quality Control and Research and Development, also assembly operations for example electronics, electrical etc.
Specifications
| Attribute | Value |
| Brand | MHH Engineering |
| Torque Range | 0.5 → 2.50 Nm |
| Type | Dial Measuring |
| Drive Shape | Hex |
| Drive Size | 1/4 in |
| Overall Length | 250 mm |
| Accuracy | ±6 % |
| Blade Material | Stainless Steel |