Schroff, 1U 19-Inch Rack Mount Case Multipac, 43.7 x 220mm

RS Stock No.:
4691212
Mfr. Prt No.:
20860201
Brand:
Schroff

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4691212
Product description Schroff, 1U 19-Inch Rack Mount Case Multipac, 43.7 x 220mm
Manufacturer / Brand Schroff
Manufacturer part number 20860201
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
RS stock number 4691212
Product description Schroff, 1U 19-Inch Rack Mount Case Multipac, 43.7 x 220mm
Manufacturer / Brand Schroff
Manufacturer part number 20860201

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Basic Assembly

Note

Handles, Cover plates, EMC gasket kit and Chassis plates need to be ordered separately

Accommodates PCBs (horizontally) or non-standard components on a chassis
Extruded aluminium construction
Slotted side panels to fix chassis plates at variable heights and depths
HF-shielding can be fitted
Protection IP20 to IEC/EN 60529 (with closed covers)
Side panels: extruded aluminium natural finish, Front panel: extruded aluminium clear chromate finish, Rear panel: sheet aluminium clear chromate finish
Comprises one front and one rear panel, two side panels, one assembly kit

LI191942-01LD191942-01

Specifications

Attribute Value
Brand Schroff
Rack Units 1 U
External Dimensions 43.7 x 220 mm
External Height 43.7 mm
External Depth 220 mm
Colour Natural
External Case Material Aluminium, Extruded Aluminium
Front Panel Material Aluminium
Series Multipac
Checking stock...
IDR
997,084.34
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1997,084.34
*price per unit indicative
"Schroff, 1U 19-Inch Rack Mount Case Multipac, 43.7 x 220mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda