Phoenix Contact MKDSN 1.5/ 2-5.08 HT BK 2-pin PCB Terminal Block, 5.08mm Pitch

RS Stock No.:
4670316
Mfr. Prt No.:
1985865
Brand:
Phoenix Contact

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4670316
Product description Phoenix Contact MKDSN 1.5/ 2-5.08 HT BK 2-pin PCB Terminal Block, 5.08mm Pitch
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1985865
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
RS stock number 4670316
Product description Phoenix Contact MKDSN 1.5/ 2-5.08 HT BK 2-pin PCB Terminal Block, 5.08mm Pitch
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1985865

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

APPROVALS : UL (E60425); CSA (LR13631)

Phoenix Contact COMBICON MKDS 5.08mm High Temperature PCB Terminal Blocks

High temperature PCB terminal blocks are reflow solder tolerable and enable a greater proportion of a PCB to be populated and reflow soldered in one operation. Recommended as being suitable for temperature profiles based on EN 61 760-01. When used in reflow oven it is recommended that these components are heat treated at +125°C for 48 hours prior to use.

Features and Benefits

• Removes the necessity for costly subsequent soldering operations
• Through-hole fixing offers high mechanical stability
• Made from Liquid Crystal Polymer
• Latching on side of terminal enables various numbers of positions to be combined


Specifications

Attribute Value
Brand Phoenix Contact
Number of Contacts 2
Pitch 5.08 mm
Number of Rows 1
Mounting Type Through Hole
Termination Method Screw
Type PCB Terminal Block
Current Rating 13.5 A
Colour Black
Voltage Rating 320 V
Series MKDSN 1.5/ 2-5.08 HT BK
Material PA (Insulate)
Length 8.1 mm
Depth 13.5 mm
Width 10.16 mm
Checking stock...
IDR
69,227.40
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
169,227.4013,845.48
*price per unit indicative
"Phoenix Contact MKDSN 1.5/ 2-5.08 HT BK 2-pin PCB Terminal Block, 5.08mm Pitch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda