Bosch Rexroth Black Polypropylene End Cap 40 x 40 mm strut profile , Groove 10mm

RS Stock No.:
4597283
Mfr. Prt No.:
3842548747
Brand:
Bosch Rexroth
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
RS stock number 4597283
Product description Bosch Rexroth Black Polypropylene End Cap 40 x 40 mm strut profile , Groove 10mm
Manufacturer / Brand Bosch Rexroth
Manufacturer part number 3842548747

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Cap, Black PA, Push-on

End caps give your aluminium structure a clean finished appearance as well improving safety by covering the open ends and enclosing cables. Caps are available with conductive material for ESD protection.

Note

End caps available as square, radius and rectangle. See datasheet for further details.

Features and Benefits

• Prevents injuries at profile edges
• Improves the design
• Stock numbers with an 'R' suffix in their profile size are quadrant profiled caps
• Easy Installation
• No tools required


Specifications

Attribute Value
Brand Bosch Rexroth
Structural Element Type End Cap
Fits Strut Profile 40 x 40 mm
Fits Groove Size 10 mm
Material Polypropylene
Colour Black
Product Family Bosch Basic
Checking stock...
IDR
409,385.67
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1409,385.6740,938.57
*price per unit indicative
"Bosch Rexroth Black Polypropylene End Cap 40 x 40 mm strut profile , Groove 10mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda